Kübler 6.130.012.850 technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 700mV |
| Series | CODIX 130 |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.130.012.850 to view detailed technical specifications.
No datasheet is available for this part.