Kübler 6.136.012.850 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 700mV |
| Series | CODIX 136 |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.136.012.850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.