Kübler 6.529.012.300 technical specifications.
| Accuracy | 0.03% |
| Package/Case | 300 |
| Depth | 59mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Ratings | IP65 |
| Series | CODIX 529 |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.529.012.300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.