Kübler 6.52P.012.300 technical specifications.
| Count Direction | Up |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Series | CODIX 52P |
| Termination | Screw |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.52P.012.300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.