Kübler 6.530.012.300 technical specifications.
| Depth | 59mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Series | CODIX 530 |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.530.012.300 to view detailed technical specifications.
No datasheet is available for this part.