Kübler 6.531.012.300 technical specifications.
| Accuracy | 0.03% |
| Package/Case | 300 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | CODIX 531 |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.531.012.300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
