Kübler 6.541.012.000 technical specifications.
| Max Frequency | 60kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 260V |
| Min Supply Voltage (AC) | 90V |
| Reach SVHC Compliant | Unknown |
| Resistance | 10000R |
| RoHS | Not Compliant |
Download the complete datasheet for Kübler 6.541.012.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.