Kübler 6.544.012.000 technical specifications.
| Count Direction | Bidirectional |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 260V |
| Series | CODIX 544 |
| Weight | 150g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.544.012.000 to view detailed technical specifications.
No datasheet is available for this part.