Kübler 6.554.010.300 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65 |
| Resolution | 14b |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.554.010.300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
