Kübler 6.564.010.300 technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Series | CODIX 564 |
| Size | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.564.010.300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.