Kübler 6.565.010.000 technical specifications.
| Depth | 90.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Series | CODIX 565 |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.565.010.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.