Kübler 6.907.0100.0A0 technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Ratings | IP65 |
| Series | CODIX 907 |
| Weight | 250g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.907.0100.0A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.