Kübler 6.923.0100.000 technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 260V |
| Ratings | IP65 |
| Series | CODIX 923 |
| Termination | Screw |
| Weight | 125g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.923.0100.000 to view detailed technical specifications.
No datasheet is available for this part.