The Kübler CODIX 924 series panel-mounted display features a bidirectional LCD display with an operating supply voltage of 260V. It has an operating temperature range of -20°C to 65°C and meets the IP65 rating for dust and water resistance. The display is mounted to a panel via a screw termination and weighs 125g.
Kübler 6.924.0101.000 technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 260V |
| Ratings | IP65 |
| Series | CODIX 924 |
| Termination | Screw |
| Weight | 125g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.924.0101.000 to view detailed technical specifications.
No datasheet is available for this part.