The CODIX 924 is a bidirectional LCD display with a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. It operates on a supply voltage of 30V and features an IP65 rating. The display is mounted on a panel via a screw termination and has a weight of 125g.
Kübler 6.924.0101.300 technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Series | CODIX 924 |
| Termination | Screw |
| Weight | 125g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.924.0101.300 to view detailed technical specifications.
No datasheet is available for this part.