The CODIX 924 bidirectional LCD display operates within a temperature range of -20°C to 65°C and is powered by a 30V supply voltage. It features a panel mount design with screw termination and meets IP65 ratings. The display is part of the CODIX 924 series.
Kübler 6.924.0103.300 technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Series | CODIX 924 |
| Termination | Screw |
| Weight | 125g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 6.924.0103.300 to view detailed technical specifications.
No datasheet is available for this part.