Kübler 8.3700.1322.1024 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Kübler 8.3700.1322.1024 to view detailed technical specifications.
No datasheet is available for this part.