Kübler 8.3720.5621.0360 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Kübler 8.3720.5621.0360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.