K&H KPG-4yellow technical specifications.
| Color | Yellow |
| Contact Material | Gold |
| Insulation Material | Polyamide |
| Length | 27mm |
| Mount | Socket |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for K&H KPG-4yellow to view detailed technical specifications.
No datasheet is available for this part.