Ka-Ro Electronics TX00-DV01 technical specifications.
| Interface | RS-232, USB, Ethernet |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TX00 |
| RoHS | Compliant |
Download the complete datasheet for Ka-Ro Electronics TX00-DV01 to view detailed technical specifications.
No datasheet is available for this part.