
Ka-Ro Electronics TX00-ZV06 technical specifications.
| Color | Black |
| Height | 6mm |
| Length | 27mm |
| Package Quantity | 1 |
| Series | TX00 |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Ka-Ro Electronics TX00-ZV06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
