
Ka-Ro Electronics TX28-4130 technical specifications.
| Frequency | 454MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64MB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Series | TX28 |
| RoHS | Compliant |
Download the complete datasheet for Ka-Ro Electronics TX28-4130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
