
Ka-Ro Electronics TX6Q-1110 technical specifications.
| Frequency | 1GHz |
| Interface | I2C, CAN, UART |
| Max Operating Temperature | 105°C |
| Memory Size | 1GB |
| Memory Type | DDR3, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TX6Q |
| RoHS | Compliant |
Download the complete datasheet for Ka-Ro Electronics TX6Q-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
