
Ka-Ro Electronics TX6U-8010 technical specifications.
| Frequency | 800MHz |
| Interface | I2C, CAN, UART |
| Max Operating Temperature | 105°C |
| Memory Size | 128MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TX6U |
| RoHS | Compliant |
Download the complete datasheet for Ka-Ro Electronics TX6U-8010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
