Kabeltronik 060102517 technical specifications.
| Color | White, Grey |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kabeltronik 060102517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.