
Kabeltronik 060110001 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik 060110001 to view detailed technical specifications.
No datasheet is available for this part.
