
Kabeltronik 065001408 technical specifications.
| Color | Red |
| Halogen Free | Halogen Free |
| Insulation Material | ELASTOMER |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Outside Diameter | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik 065001408 to view detailed technical specifications.
No datasheet is available for this part.
