Kabeltronik 065010004 technical specifications.
| Package/Case | 120 |
| Color | Yellow |
| Halogen Free | Halogen Free |
| Insulation Material | ELASTOMER |
| Min Operating Temperature | -25°C |
| Number of Cores | 1 |
| Outside Diameter | 1.9mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kabeltronik 065010004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.