
Kabeltronik 070108005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik 070108005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.