Kabeltronik 095082009 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -15°C |
| Outside Diameter | 6.8mm |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik 095082009 to view detailed technical specifications.
No datasheet is available for this part.