Kabeltronik 096062409 technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -15°C |
| Outside Diameter | 5.6mm |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik 096062409 to view detailed technical specifications.
No datasheet is available for this part.