Kabeltronik 099220708 technical specifications.
| Color | Red |
| Halogen Free | Halogen Free |
| Insulation Material | MPPE |
| Min Operating Temperature | -10°C |
| Number of Cores | 1 |
| Outside Diameter | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kabeltronik 099220708 to view detailed technical specifications.
No datasheet is available for this part.