
Kabeltronik 340800500 technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik 340800500 to view detailed technical specifications.
No datasheet is available for this part.
