Kabeltronik 340801000 technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik 340801000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.