Kabeltronik 370102601 technical specifications.
| Color | Beige |
| Halogen Free | Not Halogen Free |
| Insulation Material | ETFE |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Outside Diameter | 0.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kabeltronik 370102601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.