Kabeltronik 401007500 technical specifications.
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Outside Diameter | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kabeltronik 401007500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
