Kabeltronik 7406037S0 technical specifications.
| Color | Green |
| Halogen Free | Halogen Free |
| Impedance | 75R |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Kabeltronik 7406037S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.