
Kabeltronik 790202209 technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for Kabeltronik 790202209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
