Kabeltronik 930202200 technical specifications.
| Color | Beige |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -40°C |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik 930202200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
