Kabeltronik 930206000 technical specifications.
| Color | Grey |
| Features | Shielded |
| Halogen Free | Halogen Free |
| Min Operating Temperature | -25°C |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik 930206000 to view detailed technical specifications.
No datasheet is available for this part.