Kabeltronik LIFY0,50MM²BLUE technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik LIFY0,50MM²BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.