Kabeltronik LIFYDY3X0,1MM² technical specifications.
| Mount | Cable |
| Number of Cores | 3 |
| Reach SVHC Compliant | No |
| Test Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik LIFYDY3X0,1MM² to view detailed technical specifications.
No datasheet is available for this part.