Kabeltronik LiH-T1200,14MM2,blue technical specifications.
| Color | Blue |
| Halogen Free | Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik LiH-T1200,14MM2,blue to view detailed technical specifications.
No datasheet is available for this part.