Kabeltronik LiH-T1200,14MM2,grey technical specifications.
| Color | Grey |
| Halogen Free | Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik LiH-T1200,14MM2,grey to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.