
Kabeltronik LiH-T1200,75MM2,black technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik LiH-T1200,75MM2,black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.