Kabeltronik LIYCY 4 x 0.34 mm2 technical specifications.
| Mount | Cable |
| Number of Cores | 4 |
| Shielding | Shielded |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik LIYCY 4 x 0.34 mm2 to view detailed technical specifications.
No datasheet is available for this part.