Kabeltronik LIYCY2x0.14mm2 technical specifications.
| Mount | Cable |
| Number of Cores | 2 |
| Shielding | Shielded |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik LIYCY2x0.14mm2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.