Kabeltronik LIYV0,50MM²VIOLET technical specifications.
| Color | Violet |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik LIYV0,50MM²VIOLET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.