
Kabeltronik LIYY 2 x 0.5 mm2 technical specifications.
| Number of Cores | 2 |
| Shielding | Unshielded |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik LIYY 2 x 0.5 mm2 to view detailed technical specifications.
No datasheet is available for this part.
