Kabeltronik PURTRONIC-DHIGHFLEX10X0,14M technical specifications.
| Mount | Cable |
| Number of Cores | 10 |
| Shielding | Shielded |
| Test Voltage | 1.2kV |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik PURTRONIC-DHIGHFLEX10X0,14M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.